- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1612509
ABV1612509
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 1.18N Screw Mount Wire Lead Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 1.18N Screw Mount Wire Lead Automotive Carton
Search Keywords: ABV1612509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1612509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:1.2 mm
-
Operating Force:1.18 N
-
Termination Style:Wire Lead
-
Dimension:46.8mm x 10.3mm x 21.3 mm
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$4.19
100
$4.09
250
$4.01
500
$3.93
1,000
$3.88
2,500
$3.83
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing