- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABV1225513R
ABV1225513R
Panasonic Electronic Components
Switch Snap Action N.C. SPST Short Roller Lever Quick Connect 3A 250VAC 24VDC 2.16N Screw Mount Automotive Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Short Roller Lever Quick Connect 3A 250VAC 24VDC 2.16N Screw Mount Automotive Carton
Search Keywords: ABV1225513R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABV1225513R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Short Roller Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:2.16 N
-
Termination Style:Quick Connect
-
Dimension:45.5 x 10.3 x 25.1 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$13.800
25
$5.175
50
$3.450
100
$3.090
250
$2.875
500
$2.688
1,000 +
$2.620
Click for Quote
Log in
to unlock special pricing