- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1412419
ABS1412419
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 250VAC 30VDC 0.34N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 250VAC 30VDC 0.34N Screw Mount Automotive Carton/Case
Search Keywords: ABS1412419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1412419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:0.1@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.34 N
-
Termination Style:Solder
-
Dimension:21.8 x 6.4 x 19 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2
$12.933
25
$4.850
50
$3.233
100
$2.896
300
$2.694
500
$2.519
1,000 +
$2.456
Click for Quote
Log in
to unlock special pricing