- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1412409
ABS1412409
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 250VAC 125VDC 0.34N Screw Mount Automotive Carton/Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 250VAC 125VDC 0.34N Screw Mount Automotive Carton/Case
Search Keywords: ABS1412409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ABS1412409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Hinge Lever
-
Contact Rating @ Voltage:2@250VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.34 N
-
Termination Style:Solder
-
Dimension:21.8 x 6.4 x 19 mm
-
Body Orientation:Straight
-
IP Rating:IP50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.15
500
$2.09
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments