help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD
Search Keywords: TXD2SAL12VX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXD2SA-L-12V-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 9.4 x 8.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    12.5 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
125
$6.08
250
$3.74
375
$2.96
500 +
$2.90
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments