- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2-L-3V
Panasonic Electronic Components
TXD2-L-3V
Signal Relay 3VDC 1A DPDT(15x7.4x8.2)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 3VDC 1A DPDT(15x7.4x8.2)mm THT
Search Keywords: TXD2L3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2-L-3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.4 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TXD2-L-3V RoHS compliant?
Yes, TXD2-L-3V is RoHS compliant.
What is the lead time for TXD2-L-3V?
The standard lead time for TXD2-L-3V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
40
$3.66
80
$3.55
280
$3.29
520
$3.11
1,000
$3.10
2,520
$2.95
5,000
$2.91
7,520 +
$2.90
Click for Quote
Log in
to unlock special pricing