help desk software
Image is representational - see mfr. specs

Electromechanical Relay 1.5VDC 11Ohm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 1.5VDC 11Ohm 2A DPDT (15x7.4x8.2)mm THT General Purpose Relay
Search Keywords: TXD215V6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXD2-1.5V-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    1.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 7.4 x 8.2 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    132.7 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
TXD2-1.5V
TXD2-1.5V
VIEW PRODUCT
Signal Relay 1.5VDC 11Ohm 2A DPDT(15mm 7.4mm 8.2mm) THT General