- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- TX2SA-LT-2.4V-TH
Panasonic Electronic Components
TX2SA-LT-2.4V-TH
Signal Relay 2.4VDC 7.5A DPDT(15x9.4x8.4)mm SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-LT-2.4V-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:2.4 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Termination Style:Gull Wing
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A