- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TX2SA-L-6V-X
Panasonic Electronic Components
TX2SA-L-6V-X
Signal Relay 6VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 6VDC 2A DPDT( (15mm 9.4mm 8.4mm)) SMD Medical
Search Keywords: TX2SAL6VX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2SA-L-6V-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TX2SA-L-6V-X RoHS compliant?
Yes, TX2SA-L-6V-X is RoHS compliant.
What is the lead time for TX2SA-L-6V-X?
The standard lead time for TX2SA-L-6V-X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
125
$3.82
250
$2.87
375
$2.67
500 +
$2.62
Click for Quote
Log in
to unlock special pricing