help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 7.5A DPDT( (15mm 9.4mm 8.2mm)) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 7.5A DPDT( (15mm 9.4mm 8.2mm)) SMD
Search Keywords: TX2SA24VTH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TX2SA-24V-TH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    7.5 A
  • Mounting:
    Surface Mount12526
  • Termination Style:
    Gull Wing12536
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    4.114 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
40
$4.00
80
$3.99
120
$3.82
280
$3.71
520
$3.51
1,000
$3.41
2,520
$3.32
5,000 +
$3.28
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments