- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- TX2-4.5V-TH
TX2-4.5V-TH
Panasonic Electronic Components
Signal Relay 4.5VDC 7.5A DPDT(15x7.4x8.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 7.5A DPDT(15x7.4x8.2)mm THT
Search Keywords: TX245VTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TX2-4.5V-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:7.5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:145 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
40
$2.82
80
$2.73
280
$2.61
520
$2.50
1,000
$2.40
2,520
$2.33
5,000
$2.27
7,520 +
$2.24
Click for Quote
Log in
to unlock special pricing