help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
Search Keywords: SP2L2DC5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    SP2-L2-DC5V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Connector
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 60 °C
  • Coil Resistance:
    83 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 586
Can Ship immediately
28 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$27.61
5
$26.02
20
$25.63
40
$25.08
60
$24.58
100
$24.21
260 +
$23.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments