help desk software
Image is representational - see mfr. specs

Relays 12VDC 720Ohm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VDC 720Ohm 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
Search Keywords: S3EB12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    S3EB-12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    3PST-NO,SPST-NC
  • Maximum Current Rating:
    3DC,4AC A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
24 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.56
5
$27.86
10
$27.79
25
$27.04
50
$26.31
100
$26.25
250 +
$25.82
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments