Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

PM4HSD-S-AC24V

Electromechanical Relay 24VAC 5A DPST-NO (48x48x84.5)mm Plug-In Timer Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 5A DPST-NO (48x48x84.5)mm Plug-In Timer Relay
Search Keywords: PM4HSDSAC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: PM4HSD-S-AC24V
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Arrangement: DPST-NO
Contact Material: Silver/Gold Flash
Coil Suppression Diode: No
AC Coil Voltage: 24 V
Contact Form: 2 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM4HSD-S-AC24V RoHS compliant?
Yes, PM4HSD-S-AC24V is RoHS compliant.
What is the lead time for PM4HSD-S-AC24V?
The standard lead time for PM4HSD-S-AC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$90.02
10
$76.77
25
$59.77
50
$51.85
100
$50.52
250 +
$48.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!