- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- NF2-24V-1
NF2-24V-1
Panasonic Electronic Components
Low Signal Relays - PCB RELAY - 2A 24VDC - PCB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Low Signal Relays - PCB RELAY - 2A 24VDC - PCB
Search Keywords: NF224V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:NF2-24V-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$137.23
50
$55.44
100
$40.93
500
$36.70
1,000
$34.91
5,000
$33.14
10,000 +
$32.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments