help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 11.2mm 27.8mm)) Socket

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 5DCA/3ACA DPDT (( 25.4mm 11.2mm 27.8mm)) Socket
Search Keywords: NC2EDDC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    NC2ED-DC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.6 KOhm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NC2EBD-DC24V
NC2EBD-DC24V
VIEW PRODUCT
Power Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket