- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LKQ1AF-9V-TV-8
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
LKQ1AF-9V-TV-8
Power Relay 9VDC 8A SPST-NO(24x11x25)mm THT
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Power Relay 9VDC 8A SPST-NO(24x11x25)mm THT
Search Keywords: LKQ1AF9VTV8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:LKQ1AF-9V-TV-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:324 Ohm
Product Guides
+
Frequently Asked Questions
Is LKQ1AF-9V-TV-8 discontinued?
Yes, LKQ1AF-9V-TV-8 from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LKQ1AF-9V-TV-8?
The recommended replacement for LKQ1AF-9V-TV-8 is JW1AFHN-DC9V-F from Panasonic Electronic Components, available from OnlineComponents.com.
Is LKQ1AF-9V-TV-8 RoHS compliant?
Yes, LKQ1AF-9V-TV-8 is RoHS compliant.
What is the lead time for LKQ1AF-9V-TV-8?
The standard lead time for LKQ1AF-9V-TV-8 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.