- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LKQ1AF-5V-TV-5
Panasonic Electronic Components
LKQ1AF-5V-TV-5
Power Relay 5VDC 5A SPST-NO(24x11x25)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Power Relay 5VDC 5A SPST-NO(24x11x25)mm THT
Search Keywords: LKQ1AF5VTV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:LKQ1AF-5V-TV-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:100 Ohm
Product Guides
+
Frequently Asked Questions
Is LKQ1AF-5V-TV-5 RoHS compliant?
Yes, LKQ1AF-5V-TV-5 is RoHS compliant.
What is the lead time for LKQ1AF-5V-TV-5?
The standard lead time for LKQ1AF-5V-TV-5 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
143 Weeks
can ship
6/4/29
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.49
500
$1.47
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500
$1.31
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing