- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- LKP1AF-6V
LKP1AF-6V
Panasonic Electronic Components
Power Relay 6VDC 5DC/10AAC SPST-NO(24x11x25)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 5DC/10AAC SPST-NO(24x11x25)mm THT
Search Keywords: LKP1AF6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:LKP1AF-6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:68 Ohm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.