- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW1FSN-B-DC12V-F
Available Replacements
Panasonic Electronic Components
JW1FSN-B-DC12V-F
Invalid part number. Use JW1FSN-B-DC12V.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
Invalid part number. Use JW1FSN-B-DC12V.
Search Keywords: JW1FSNBDC12VF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | JW1FSN-B-DC12V-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 85 °C |
| Coil Resistance: | 270 Ohm |
Product Guides
+
Frequently Asked Questions
Is JW1FSN-B-DC12V-F discontinued?
Yes, JW1FSN-B-DC12V-F from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JW1FSN-B-DC12V-F?
The recommended replacement for JW1FSN-B-DC12V-F is JW1FSN-B-DC12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is JW1FSN-B-DC12V-F RoHS compliant?
Yes, JW1FSN-B-DC12V-F is RoHS compliant.
What is the lead time for JW1FSN-B-DC12V-F?
The standard lead time for JW1FSN-B-DC12V-F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.