help desk software
Image is representational - see mfr. specs

Power Relay 100VDC 10DC/16AAC SPST-NO(22x16x10.9)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 100VDC 10DC/16AAC SPST-NO(22x16x10.9)mm THT
Search Keywords: JVN1AF100VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JVN1AF-100V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    100 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    16.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
3
$10.132
10
$9.625
25
$6.417
50
$5.923
100
$5.500
300
$5.000
500 +
$4.873
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments