- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JT1G-B-DC24V
JT1G-B-DC24V
Panasonic Electronic Components
Power Relay 24VDC 20(NO)A/10(NC)A SPDT (( 31.9mm 26.9mm 20.2mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 24VDC 20(NO)A/10(NC)A SPDT (( 31.9mm 26.9mm 20.2mm)) Through Hole
Search Keywords: JT1GBDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JT1G-B-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:720 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.59
25
$4.82
36
$3.89
50
$2.11
100 +
$1.74
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT