help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Search Keywords: JS1AB18V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    JS1A-B-18V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    10
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    900 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$0.67
25
$0.65
100
$0.64
250
$0.63
500
$0.61
1,000
$0.60
2,500 +
$0.59
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
0
Minimum Order:
10