- Home ›
- All Products›
- JQ1PF-F-12V-F
JQ1PF-F-12V-F
Panasonic Electronic Components
High Capacity Power Relay, 1 Form C, 10A 125VAC 5A 250VAC 5A 30VDC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
High Capacity Power Relay, 1 Form C, 10A 125VAC 5A 250VAC 5A 30VDC
Search Keywords: JQ1PFF12VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1PF-F-12V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
Supplier Standard Pack:
100
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.