- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JQ1AP-B-24V-F
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
JQ1AP-B-24V-F
Electromechanical Relay 24VDC 2.88KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 2.88KOhm 10(NO)/3(NC)A SPST-NO (20x10x16)mm THT Power Relay
Search Keywords: JQ1APB24VF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JQ1AP-B-24V-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10(NO)/3(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.88 KOhm
Product Guides
+
Frequently Asked Questions
Is JQ1AP-B-24V-F discontinued?
Yes, JQ1AP-B-24V-F from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JQ1AP-B-24V-F?
The recommended replacement for JQ1AP-B-24V-F is ALQ324 from Panasonic Electronic Components, available from OnlineComponents.com.
Is JQ1AP-B-24V-F RoHS compliant?
Yes, JQ1AP-B-24V-F is RoHS compliant.
What is the lead time for JQ1AP-B-24V-F?
The standard lead time for JQ1AP-B-24V-F is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.