- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HY1E-3V
HY1E-3V
Panasonic Electronic Components
Electromechanical Relay 3VDC 60Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 3VDC 60Ohm 1A SPDT (12x7.4x10.1)mm THT Non Polarized Relay
Search Keywords: HY1E3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HY1E-3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:12 x 7.4 x 10.1 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:1 Form C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.