- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HP33-AC115V
Panasonic Electronic Components
HP33-AC115V
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In
Search Keywords: HP33AC115V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HP33-AC115V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is HP33-AC115V discontinued?
Yes, HP33-AC115V from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is HP33-AC115V RoHS compliant?
Yes, HP33-AC115V is RoHS compliant.
What is the lead time for HP33-AC115V?
The standard lead time for HP33-AC115V is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
CUSTOMERS
ALSO BOUGHT