help desk software
Image is representational - see mfr. specs

Power Relay 115VAC 10A DPDT (( 43mm 20.6mm 41.75mm)) Top Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 115VAC 10A DPDT (( 43mm 20.6mm 41.75mm)) Top Mount
Search Keywords: HL2TMAC115V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    HL2-TM-AC115V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Top Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
2
12 Weeks Pode enviar 13/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2
$28.38
50
$21.01
100
$15.40
500
$13.91
1 000
$13.29
5 000
$12.57
10 000 +
$12.05
Click for Quote
Conecte-se para desbloquear preços especiais