- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HL2-HL-DC24V
Panasonic Electronic Components
HL2-HL-DC24V
Power Relay 24VDC 10A DPDT(27.2x20.8x41.75)mm Socket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10A DPDT(27.2x20.8x41.75)mm Socket
Search Keywords: HL2HLDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HL2-HL-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Socket
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-50 to 70 °C
-
Coil Resistance:650 Ohm
Product Guides
+
Frequently Asked Questions
Is HL2-HL-DC24V RoHS compliant?
Yes, HL2-HL-DC24V is RoHS compliant.
What is the lead time for HL2-HL-DC24V?
The standard lead time for HL2-HL-DC24V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$29.00
5
$26.00
10 +
$23.00
Click for Quote
Log in
to unlock special pricing