help desk software
Image is representational - see mfr. specs

Electromechanical Relay 115VAC 7A 3PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 115VAC 7A 3PDT (( 27.2mm 20.8mm 36.7mm)) THT General Purpose Relay Automotive
Search Keywords: HC3HPAC115VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HC3-HP-AC115V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    7 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
20
Order Increment:
20
11 Weeks can ship 2/6/26
Backorder
Price (USD)
Qty
Unit Price
20
$7.237
40
$6.875
80
$6.532
160 +
$6.205
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments