- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- HC2-HTM-DC24V-F
Available Replacements
Panasonic Electronic Components
HC2-HTM-DC24V-F
Relays 24VDC 650Ohm 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description
+
Relays 24VDC 650Ohm 7A DPDT(43mm 20.6mm 34.2mm) Flange General Purpose Relay Automotive
Search Keywords: HC2HTMDC24VF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | HC2-HTM-DC24V-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 7 A |
| Mounting: | Flange Mount |
| Termination Style: | Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -50 to 70 °C |
| Coil Resistance: | 650 Ohm |
Product Guides
+
Frequently Asked Questions
Is HC2-HTM-DC24V-F discontinued?
Yes, HC2-HTM-DC24V-F from Panasonic Electronic Components is discontinued (end-of-life September 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HC2-HTM-DC24V-F?
The recommended replacement for HC2-HTM-DC24V-F is HC2-HTM-DC24V from Panasonic Electronic Components, available from OnlineComponents.com.
Is HC2-HTM-DC24V-F RoHS compliant?
Yes, HC2-HTM-DC24V-F is RoHS compliant.
What is the lead time for HC2-HTM-DC24V-F?
The standard lead time for HC2-HTM-DC24V-F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.