help desk software
Image is representational - see mfr. specs

Relays 12VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Relays 12VAC 7A DPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Search Keywords: HC2HPAC12VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    HC2-HP-AC12V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    7 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -50 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase in-stock quantity up to 10
Minimum Order:
20
Available in less than min:
10
Order Increment:
20
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.699
20
$6.090
40
$5.990
100
$5.850
260
$5.610
500
$5.530
1,000
$5.450
2,500
$5.360
5,000 +
$5.280
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
11
Minimum Order:
1