- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- HB1-DC9V-H4
HB1-DC9V-H4
Panasonic Electronic Components
Signal Relay 9VDC 2A SPDT(20x11x16.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 2A SPDT(20x11x16.3)mm THT
Search Keywords: HB1DC9VH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:HB1-DC9V-H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 50 °C
-
Termination Style:PC Pin
-
Coil Current:40 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.33
5
$13.07
10
$12.80
25
$12.55
50
$12.30
100
$12.05
250 +
$11.81
Click for Quote
Log in
to unlock special pricing