- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EVQP4HB3B
EVQP4HB3B
Panasonic Electronic Components
SWITCH TACTILE SPST-NO 0.02A 15V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SWITCH TACTILE SPST-NO 0.02A 15V
Search Keywords: EVQP4HB3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:EVQP4HB3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,239
Can Ship immediately
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.62
2,000
$0.59
3,000
$0.56
6,000
$0.55
19,000 +
$0.53
Click for Quote
Log in
to unlock special pricing