- Home ›
- All Products›
- DS1ESL224
DS1ESL224
Panasonic Electronic Components
Electromechanical Relay SPST-NO 30A 24VDC 300Ohm
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPST-NO 30A 24VDC 300Ohm
Search Keywords: DS1ESL224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:DS1ESL224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$12.73
30
$12.24
150
$11.75
300
$11.28
900 +
$10.84
Click for Quote
Log in
to unlock special pricing