help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
Search Keywords: DE1A1B5V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    DE1A1B-5V
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Maximum Current Rating:
    8 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    125 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 2/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.17
25
$6.94
50
$6.84
100
$6.73
250
$6.61
500
$6.51
1,000 +
$6.41
Click for Quote
Log in to unlock special pricing