- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- CB1E-R-12V
Available Replacements
Panasonic Electronic Components
CB1E-R-12V
Electromechanical Relay 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 89.5Ohm 40(NO)/30(NC)A SPDT (( 26mm 22mm 36mm)) Plug-In Automotive Relay Automotive
Search Keywords: CB1ER12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:CB1E-R-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:JP
-
Supplier Standard Pack:
1 -
Contact Form:SPDT (1 Form C)
-
Relay Construction:Non-Latching
-
Max Contact Current:40A (NO) / 30A (NC)
-
Coil Voltage:12 VDC
-
Coil Current:134 mA
-
Coil Resistance:89.5 Ohm
-
Contact Material:Silver(Cadmium Free)
-
Must Operate Voltage:7 VDC
-
Must Release Voltage:4.2 VDC
-
Operate Time:15 ms
-
Seal:Sealed
-
Mounting:Connector
-
Termination Style:0.25 Quick Connect
-
Dimension:26 x 22 x 36 mm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Carton
Product Guides
+
Frequently Asked Questions
Is CB1E-R-12V discontinued?
Yes, CB1E-R-12V from Panasonic Electronic Components is discontinued (end-of-life March 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CB1E-R-12V?
The recommended replacement for CB1E-R-12V is CB1-R-12V from Panasonic Electronic Components, available from OnlineComponents.com.
Is CB1E-R-12V RoHS compliant?
Yes, CB1E-R-12V is RoHS compliant.
What is the lead time for CB1E-R-12V?
The standard lead time for CB1E-R-12V is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.