help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (30x22x52)mm Bracket Automotive Relay

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BOX 포장
Certificate of Compliance Guarantee
설명 +
Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (30x22x52)mm Bracket Automotive Relay
Search Keywords: CB1AFM24V
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic Electronic Components
  • 부품 번호:
    CB1AF-M-24V
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    15 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
50
다수:
50
24 Weeks 배송 가능 5. 11. 26
백오더
PRICE (USD)
수량
Unit Price
50
$4.36
100
$4.16
250
$4.04
500
$3.82
1,000
$3.42
2,500
$3.25
5,000
$3.20
7,500 +
$3.15
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments