help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (26x22x36)mm Plug-In Automotive Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 320Ohm 20A SPST-NO (26x22x36)mm Plug-In Automotive Relay
Search Keywords: CB1AFD24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1AF-D-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Coil Suppression:
    Diode
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    15 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Connector
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    26 x 22 x 36 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately You may purchase in-stock quantity up to 44
Minimum Order:
50
Available in less than min:
44
Order Increment:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.157
50
$2.870
100
$2.820
250
$2.760
500
$2.690
1,000
$2.650
2,500
$2.610
5,000
$2.570
7,500 +
$2.530
Click for Quote
Log in to unlock special pricing