- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXT612124
AXT612124
Panasonic Electronic Components
Conn Board to Board PL 12 POS 0.4mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board to Board PL 12 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT612124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXT612124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Buy all 96 in-stock or the regular minimum order quantity of 500
Stock lot only:
96
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.671
500
$0.610
1,000
$0.597
3,000
$0.585
6,000
$0.577
9,000
$0.568
12,000
$0.559
15,000 +
$0.551
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments