help desk software
Image is representational - see mfr. specs

Conn Fine Pitch Connector SKT 20 POS 0.4mm Solder ST SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Fine Pitch Connector SKT 20 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXT320264
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXT320264
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AXT320224
AXT320224
VIEW PRODUCT
Conn Fine Pitch Connector SKT 20 POS 0.4mm Solder ST SMD T/R