help desk software
Image is representational - see mfr. specs

Conn Board to Board HDR 40 POS 0.35mm Solder ST SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board HDR 40 POS 0.35mm Solder ST SMD T/R
Search Keywords: AXT240124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXT240124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.35 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    4 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AXT440124
AXT440124
VIEW PRODUCT
Conn Fine Pitch Connector PL 40 POS 0.4mm Solder ST SMD T/R