help desk software
Image is representational - see mfr. specs

Conn Board to Board HDR 20 POS 0.35mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Board to Board HDR 20 POS 0.35mm Solder ST SMD T/R
Search Keywords: AXT220154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXT220154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.35 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    4 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
10 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
750
$2.514
1,500
$2.400
2,250
$2.200
3,000
$1.781
6,000 +
$1.692
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments