- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK832115WG
Panasonic Electronic Components
AXK832115WG
Conn Board to Board HDR 32 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Board to Board HDR 32 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK832115WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK832115WG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK832115WG RoHS compliant?
Yes, AXK832115WG is RoHS compliant.
What is the lead time for AXK832115WG?
The standard lead time for AXK832115WG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
750
$2.971
1,500
$2.836
2,250
$2.600
3,000
$2.105
6,000 +
$2.000
Click for Quote
Log in
to unlock special pricing