- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK720347G
Panasonic Electronic Components
AXK720347G
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK720347G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK720347G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK720347G RoHS compliant?
Yes, AXK720347G is RoHS compliant.
What is the lead time for AXK720347G?
The standard lead time for AXK720347G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
750
$1.846
1,500
$1.136
2,250
$0.899
3,000 +
$0.881
Click for Quote
Log in
to unlock special pricing