help desk software
Image is representational - see mfr. specs

Conn FPC Connector PIN 14 POS 0.4mm Solder ST SMD Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector PIN 14 POS 0.4mm Solder ST SMD Reel
Search Keywords: AXE614124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXE614124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    FPC Connector
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    0.4 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    0.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks can ship 1/28/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.414
2,500
$1.278
3,750
$0.899
5,000 +
$0.881
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments