help desk software
Image is representational - see mfr. specs

Conn FPC Connector SKT 70 POS 0.4mm Solder ST SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn FPC Connector SKT 70 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE570124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXE570124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FPC Connector
  • Number of Contacts:
    70
  • Pitch:
    0.4 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Dimension:
    16.5 x 2.5 x 0.77 mm
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AXE570127
AXE570127
VIEW PRODUCT
A4S(0.4mm pitch