- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE544124
AXE544124
Panasonic Electronic Components
Conn FPC Connector SKT 44 POS 0.4mm Solder ST SMD Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector SKT 44 POS 0.4mm Solder ST SMD Reel
Search Keywords: AXE544124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE544124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:44
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Dimension:11.3 x 2.5 x 0.77 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.