Available Replacements
RECOMMENDED REPLACEMENT
AXE520127 AXE520127 Panasonic Electronic Components A4S(0.4mm pitch
AXE520127

Panasonic Electronic Components

In Stock: 0

Minimum Order: 1,250

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXE520124

Conn FPC Connector SKT 20 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 20 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE520124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXE520124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    FPC Connector
  • Number of Contacts:
    20
  • Pitch:
    0.4 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    5 A
  • Dimension:
    6.5 x 2.5 x 0.77 mm
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXE520124 discontinued?
Yes, AXE520124 from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AXE520124?
The recommended replacement for AXE520124 is AXE520127 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AXE520124 RoHS compliant?
Yes, AXE520124 is RoHS compliant.
What is the lead time for AXE520124?
The standard lead time for AXE520124 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!