Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARV13N4H

RF Switch SPDT 0MHz to 8GHz 60dB 5-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 8GHz 60dB 5-Pin
Search Keywords: ARV13N4H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARV13N4H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dimension:
    15.9 x 15.9 x 11.2 mm
  • Maximum Frequency:
    8000 MHz
  • Maximum Insertion Loss:
    0.4 dB
  • Switch Configuration:
    N/A
  • Mounting:
    N/A
  • Switch Type:
    SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARV13N4H RoHS compliant?
Yes, ARV13N4H is RoHS compliant.
What is the lead time for ARV13N4H?
The standard lead time for ARV13N4H is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 5/28/29
Backorder
Price (USD)
Qty
Unit Price
2
$557.67
3
$457.57
4
$407.53
5 +
$399.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!